- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025V-125-107-20
Description
+
12 V - 26 mA - 60 x 60 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM6025V12510720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-6025V-125-107-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$6.23
25
$4.89
200
$4.23
400
$4.21
600
$4.19
1,000
$4.17
2,600
$4.15
5,000 +
$4.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments