- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6020V-131-210-20
CFM-6020V-131-210-20
Same Sky®’s
12 V - 48 mA - 60 x 60 x 20 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 48 mA - 60 x 60 x 20 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM6020V13121020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6020V-131-210-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$6.29
25
$6.01
50
$5.88
100
$5.76
250
$5.60
500
$5.48
1,000 +
$5.36
Click for Quote
Log in
to unlock special pricing