- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6020S-040-320
CFM-6020S-040-320
Same Sky®’s
5 V - 410 mA - 60 x 60 x 20 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 410 mA - 60 x 60 x 20 mm - Dc Fan
Search Keywords: CFM6020S040320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6020S-040-320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$6.05
25
$5.41
50
$5.40
100
$5.29
250
$5.07
500
$5.06
1,000
$5.01
2,500 +
$4.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments