- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5020C-275-416-20
CFM-5020C-275-416-20
Same Sky®’s
24 V - 110 mA - 50 x 50 x 20 mm - Tachometer Signal - omniCOOL™ Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 110 mA - 50 x 50 x 20 mm - Tachometer Signal - omniCOOL™ Dc Fan
Search Keywords: CFM5020C27541620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5020C-275-416-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
125
$10.74
250
$6.61
375
$5.23
500 +
$5.13
Click for Quote
Log in
to unlock special pricing