- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5015V-172-381
Description
+
12 V - 127 mA - 50 x 50 x 15 mm - Dc Fan
Search Keywords: CFM5015V172381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-5015V-172-381
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$5.42
50
$4.07
200
$3.61
400
$3.59
600
$3.57
1,000
$3.56
2,600
$3.54
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments