- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5015CF-160-374-20
CFM-5015CF-160-374-20
Same Sky®’s
12 V - 0.15 A - 50 x 50 x 15 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.15 A - 50 x 50 x 15 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM5015CF16037420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5015CF-160-374-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$4.74
25
$4.53
100
$4.35
300
$4.21
600
$4.12
1,200 +
$4.02
Click for Quote
Log in
to unlock special pricing