- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5015CF-145-312-20
CFM-5015CF-145-312-20
Same Sky®’s
12 V - 0.09 A - 50 x 50 x 15 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.09 A - 50 x 50 x 15 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM5015CF14531220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5015CF-145-312-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
125
$9.85
250
$6.06
375
$4.80
500 +
$4.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments