- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5010V-143-260-20
Description
+
12 V - 58 mA - 50 x 50 x 10 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM5010V14326020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-5010V-143-260-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1232 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$6.85
25
$5.74
100
$5.31
250
$5.09
500
$4.88
1,232
$4.75
3,696
$4.42
6,160 +
$4.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments