- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5010-13-22
CFM-5010-13-22
Same Sky®’s
12 V - 0.11 A - 50 x 50 x 10 mm - Dc Fan - Tachometer Signal - PWM Control Signal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.11 A - 50 x 50 x 10 mm - Dc Fan - Tachometer Signal - PWM Control Signal
Search Keywords: CFM50101322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5010-13-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Rotation Detect Signal Signal:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,786
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$9.76
100
$7.59
250
$6.98
500
$6.96
1,000
$6.94
1,500
$6.92
2,000 +
$6.91
Click for Quote
Log in
to unlock special pricing