- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5010-13-10
Description
+
12 V - 0.11 A - 50 x 50 x 10 mm - Dc Fan
Search Keywords: CFM50101310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-5010-13-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Category:DC Fan
-
Dimension:50 x 50 x 10.6mm
-
Voltage Rating:12 V
-
Power Rating:1.68 W
-
Maximum Airflow:16.07 CFM
-
Noise Level:37 dB
-
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
-
Special Features:High Speed
-
Termination:Lead Wires
-
Housing Material:Polybutylene Terephthalate
-
Operating Temperature:-10 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$7.56
25
$7.18
50
$7.01
100
$6.91
250
$6.73
500
$6.64
2,000 +
$6.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments