- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4010-03-22
Description
+
5 V - 0.16 A - 40 x 40 x 10 mm - Dc Fan - Tachometer Signal - PWM Control Signal
Search Keywords: CFM40100322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CFM-4010-03-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/1/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
33 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$21.44
50
$21.38
100
$21.33
250
$21.28
500
$11.23
750
$7.72
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments