- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-3510CF-170-222-20
CFM-3510CF-170-222-20
Same Sky®’s
12 V - 0.08 A - 35 x 35 x 10 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.08 A - 35 x 35 x 10 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM3510CF17022220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-3510CF-170-222-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$9.64
100
$7.23
150
$6.75
200 +
$6.61
Click for Quote
Log in
to unlock special pricing