- Ana Sayfa ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-40304
CDS-40304
Same Sky
40 x 30 mm - Rectangular Frame - 2 W - 4 Ohm - Neodymium Magnet - Paper Cone - Speaker
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım
+
40 x 30 mm - Rectangular Frame - 2 W - 4 Ohm - Neodymium Magnet - Paper Cone - Speaker
Search Keywords: CDS40304
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Same Sky
-
Parça Numarası:CDS-40304
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimensions LxWxH:1.575 x 1.181 x 0.28 in
-
Frame Shape:Rectangular
-
Cone Type:Paper
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
500
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
Gemi olabilir
8.12.26
PRICE (USD)
MİKTAR
Unit Price
5
$3.61
50
$3.23
100
$3.16
250
$3.11
500
$3.03
1.000
$2.99
3.000
$2.95
5.000 +
$2.94
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments