- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-27204-L100
Description
+
27 x 20 mm - Rectangular Frame - 2 W - 4 Ohm - Neodymium Magnet - Cloth Cone - Speaker
Search Keywords: CDS27204L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:CDS-27204-L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Frequency Range:850 to 20000 Hz
-
Frame Shape:Rectangular
-
Dimensions LxWxH:1.063 x 0.787 x 0.232 in
-
Cone Material:Cloth
-
Dimension:27 x 20 x 5.9mm
-
Family:CDS-27204-L100
-
Cone Type:Cloth
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Ships today, if you order in
Minimum Order Quantity:
23
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
23
$3.95
50
$3.21
100
$3.20
250
$2.98
500
$2.82
1,000
$2.81
2,500
$2.67
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments