- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDS-15158-SMT-TR
CDS-15158-SMT-TR
Same Sky®’s
Speaker - 15 mm - Square Frame - 0.3 W - 8 Ohm - Samarium Cobalt Magnet - PET Cone
Datasheet Accessories Notify Me
RoHS Compliant
reel Packaging
Description
+
Speaker - 15 mm - Square Frame - 0.3 W - 8 Ohm - Samarium Cobalt Magnet - PET Cone
Search Keywords: CDS15158SMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CDS-15158-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Dimensions LxWxH:0.591 x 0.591 x 0.197 in
-
Cone Type:Mylar
-
Frame Shape:Square
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
16
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
16
$4.92
100
$4.81
250
$4.71
600
$4.04
1,200
$4.03
3,000
$4.02
5,400 +
$4.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments