- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CDM-13008
CDM-13008
Same Sky®’s
13 mm - Round Frame - 0.2 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
13 mm - Round Frame - 0.2 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Search Keywords: CDM13008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CDM-13008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimensions Diameter x H:0.51 x 0.11 in
-
Frame Shape:Round
-
Cone Type:Mylar
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$1.25
100
$1.14
250
$1.12
500
$1.09
1,000
$1.07
2,500
$1.05
5,000
$1.03
7,500 +
$1.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments