- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Capacitive Encoders ›
- AMT113S-V
Description
+
28 mm - 48 ~ 4096 PPR - Incremental - TTL Voltage Output - Axial Orientation - Capacitive Modular Encoder Kit
Search Keywords: AMT113SV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:AMT113S-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Encoder Type:Incremental
-
Input Voltage:4.5 to 5.5Vdc
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
154
can ship 9/21/26
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$45.93
5
$36.72
10
$35.58
25
$32.22
50
$32.06
100
$31.90
300 +
$31.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments