- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 3.5MM-NUT-E
Description
+
Knurled Nut - 3.5 mm Round
Search Keywords: 35MMNUTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:3.5MM-NUT-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$0.2726
500
$0.2259
2,000
$0.2020
4,000
$0.2000
6,000
$0.1990
10,000
$0.1815
26,000
$0.1806
50,000 +
$0.1797
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments