- ホーム ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- 038-1340R
038-1340R
Same Sky
Speakers&Transducers speaker 26 mm round 4.1 mm
アクセサリー Notify Me
RoHS遵守
TRAY 包装
説明
+
Speakers&Transducers speaker 26 mm round 4.1 mm
Search Keywords: 0381340R
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Same Sky
-
部品番号:038-1340R
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
40 -
Dimensions Diameter x H:1.02 x 0.16 in
-
Cone Type:Mylar
-
Frame Shape:Round
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
640
Ships today, if you order in
Minimum Order Quantity:
38
9 Weeks
出荷できます
7/8/26
Tariffs may apply for U.S. shipments