- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- 038-1144R
038-1144R
Same Sky
Speakers&Transducers speaker 30 mm round 4 mm
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Speakers&Transducers speaker 30 mm round 4 mm
Search Keywords: 0381144R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:038-1144R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$4.47
100
$3.11
500
$2.96
1,000
$2.81
2,000
$2.66
5,000
$2.53
10,000
$2.41
20,000 +
$2.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments