- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 033-4141R
Description
+
Microphones microphone 4 mm electret condenser
Search Keywords: 0334141R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky
-
Part No:033-4141R
-
Alias/AKA:CMC-4015-40T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sensitivity:-40 db
-
Operating Voltage:2 VDC
-
Diameter:0.16 in
-
Sensitivity Reduction:-3 dB
-
Termination:Terminal Type
-
Output Impedance:2.2 KΩ
-
Depth:0.06 in
-
Operating Frequency:100 to 20000 Hz
-
Directivity:Omnidirectional
-
Signal to Noise Ratio:58 dBA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
53
MOQ for out of Stock Qty:
53
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
53
$1.89
100
$1.88
250
$1.87
500
$1.41
750
$1.32
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments