help desk software

UJ32-C-H-G-MSMT-3-P24-TR

Same Sky (formerly CUI Devices)

USB Receptacle - USB Receptacle - Type C - USB 3.2 - 5 Gbps - 48 Vac - 5 A - Horizontal - Gold plated 3u - Mid Surfac ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
USB Receptacle - USB Receptacle - Type C - USB 3.2 - 5 Gbps - 48 Vac - 5 A - Horizontal - Gold plated 3u - Mid Surface Mount - 0.8mm - 24 pin
Search Keywords: UJ32CHGMSMT3P24TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky (formerly CUI Devices)
  • Part No:
    UJ32-C-H-G-MSMT-3-P24-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
8 Weeks can ship 1/16/26
Backorder
Price (USD)
Qty
Unit Price
1,125
$1.079
2,250
$0.664
3,375
$0.526
4,500 +
$0.515
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments