help desk software
Image is representational - see mfr. specs

UJ32-C-H-G-L1-MSMT-TR

Same Sky (formerly CUI Devices)

USB Receptacle - USB Receptacle - Type C - USB 3.2 Gen 2x2 - 20 Gbps - 20 Vac - 5 A - Right Angle - Gold Flash - Mid ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
USB Receptacle - USB Receptacle - Type C - USB 3.2 Gen 2x2 - 20 Gbps - 20 Vac - 5 A - Right Angle - Gold Flash - Mid Mount SMT - Black Insulator
Search Keywords: UJ32CHGL1MSMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky (formerly CUI Devices)
  • Part No:
    UJ32-C-H-G-L1-MSMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
400
$2.25
800
$1.38
1,200
$1.09
1,600 +
$1.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments