- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025BG-1100-535-20
CFM-6025BG-1100-535-20
Same Sky®’s
12 V - 880 mA - 60 x 60 x 25 mm - Tachometer Signal - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 880 mA - 60 x 60 x 25 mm - Tachometer Signal - Dc Fan
Search Keywords: CFM6025BG110053520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6025BG-1100-535-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
176
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$16.05
25
$14.55
50
$13.90
176
$12.75
352
$12.41
528
$12.38
1,056 +
$12.25
Click for Quote
Log in
to unlock special pricing