- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-4020BF-155-212-20
CFM-4020BF-155-212-20
Same Sky®’s
12 V - 60 mA - 40 x 40 x 20 mm - Tachometer Signal - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 60 mA - 40 x 40 x 20 mm - Tachometer Signal - Dc Fan
Search Keywords: CFM4020BF15521220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-4020BF-155-212-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$19.07
250
$10.10
375
$7.11
500 +
$6.96
Click for Quote
Log in
to unlock special pricing