help desk software

omniCOOL™ DC Centrifugal Blower - 24 V - 0.14 A - 75.7 x 75.7 x 30 mm

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
omniCOOL™ DC Centrifugal Blower - 24 V - 0.14 A - 75.7 x 75.7 x 30 mm
Search Keywords: CBM7530CF230404
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Same Sky (formerly CUI Devices)
  • Número do item:
    CBM-7530CF-230-404
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
150
16 Weeks Pode enviar 16/3/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
150
$15.06
300
$7.97
450
$5.61
600 +
$5.50
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments