- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CAF-A225B-220-350
CAF-A225B-220-350
Same Sky®’s
220 V - 120 x 120 x 25 mm - Ac Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
220 V - 120 x 120 x 25 mm - Ac Axial Fan
Search Keywords: CAFA225B220350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CAF-A225B-220-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
135
$44.89
270
$23.69
405
$16.29
540 +
$15.97
Click for Quote
Log in
to unlock special pricing