- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8532K39
Switch Toggle ON None OFF 4PST Round Lever Quick Conn 20A 115VAC 28VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Safran Labinal Power Systems / Eaton Aerospace |
| Part No: | 8532K39 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 4P1T (4PST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 20@28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Dimension: | 33.5 x 41.66 x 68.82 mm |
| Operating Temperature: | -46 to 66 °C |