- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8505K6
Switch Toggle ON None ON 4PDT Locking Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Safran Labinal Power Systems / Eaton Aerospace |
| Part No: | 8505K6 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 4P2T (4PDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 20@28VDC A |
| Actuator Style: | Locking Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Operating Temperature: | -65 to 71 °C |