Image is representational - see manufacturer specifications

Switch Toggle ON OFF ON SPDT Locking Lever Screw 20A 115VAC 28VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON SPDT Locking Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
Search Keywords: 8503K2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Safran Labinal Power Systems / Eaton Aerospace
  • Part No:
    8503K2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    20@28VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    N/A
  • Operating Temperature:
    -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8503K2 RoHS compliant?
No, 8503K2 is not RoHS compliant.
What is the lead time for 8503K2?
The standard lead time for 8503K2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
8 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.58
5
$30.70
10
$30.24
25
$27.66
50
$24.85
100
$23.61
250 +
$23.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!