- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- STD-20
SAE Power
STD-20
AC Line Filter - 2 Stage - 115/250Vac - 50/60Hz - 20A - 0.25in QC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC Line Filter - 2 Stage - 115/250Vac - 50/60Hz - 20A - 0.25in QC
Search Keywords: STD20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SAE Power
-
Part No:STD-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is STD-20 RoHS compliant?
Yes, STD-20 is RoHS compliant.
What is the lead time for STD-20?
The standard lead time for STD-20 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292
Ships today, if you order in
MOQ for out of Stock Qty:
3
20 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$245.08
3
$230.52
6
$141.86
8
$126.34
11 +
$123.81
Click for Quote
Log in
to unlock special pricing