- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- FQD-3F
FQD-3F
S R Components
Disconnect, Female - Fully Insulated, Nylon - 22 to 18 AWG - Red - 100/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Disconnect, Female - Fully Insulated, Nylon - 22 to 18 AWG - Red - 100/Pkg
Search Keywords: FQD3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:S R Components
-
Part No:FQD-3F
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:3A001
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1 Package
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$10.197
5
$9.270
25
$8.810
50
$8.610
100
$8.480
250
$8.250
500
$8.150
1,000 +
$8.100
Click for Quote
Log in
to unlock special pricing