- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 80ZLH1000MEFC16X40
80ZLH1000MEFC16X40
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 80VDC - 16mm dia x 40mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 80VDC - 16mm dia x 40mm - -40 to 105°C
Search Keywords: 80ZLH1000MEFC16X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:80ZLH1000MEFC16X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$3.501
100
$3.326
200
$2.375
600
$1.663
1,000
$1.512
2,600
$1.241
5,000
$1.124
10,000 +
$1.094
Click for Quote
Log in
to unlock special pricing