- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 80TXW82MEFC6.3X40
80TXW82MEFC6.3X40
Rubycon America
Aluminum Electrolytic - Radial - 82uF - 20% - 80VDC - 6.3mm dia x 40mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 82uF - 20% - 80VDC - 6.3mm dia x 40mm - -40 to 105°C
Search Keywords: 80TXW82MEFC63X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:80TXW82MEFC6.3X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:82 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 40 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$1.345
100
$1.278
250
$0.913
500
$0.639
1,000
$0.581
3,000
$0.477
5,000
$0.432
10,000 +
$0.420
Click for Quote
Log in
to unlock special pricing