- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6SLE47M
6SLE47M
Rubycon America
CAP 47 F 6V 20% 2917
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAP 47 F 6V 20% 2917
Search Keywords: 6SLE47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6SLE47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$9.79
12
$7.92
24
$6.27
48
$3.12
100 +
$2.87
Click for Quote
Log in
to unlock special pricing