- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3ZLQ2700MEFC10X16
6.3ZLQ2700MEFC10X16
Rubycon America
Aluminum Electrolytic - Radial - 2700uF - 20% - 6.3VDC - 10mm dia x 16mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 2700uF - 20% - 6.3VDC - 10mm dia x 16mm - -40 to 105°C
Search Keywords: 63ZLQ2700MEFC10X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3ZLQ2700MEFC10X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
40
$0.617
100
$0.586
250
$0.419
500
$0.293
1,000
$0.267
3,000
$0.219
5,000
$0.198
10,000 +
$0.193
Click for Quote
Log in
to unlock special pricing