- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3ZLQ12000MEFC16X25
6.3ZLQ12000MEFC16X25
Rubycon America
Aluminum Electrolytic - Radial - 12000uF - 20% - 6.3VDC - 16mm dia x 25mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 12000uF - 20% - 6.3VDC - 16mm dia x 25mm - -40 to 105°C
Search Keywords: 63ZLQ12000MEFC16X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3ZLQ12000MEFC16X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:12000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$2.135
100
$2.028
250
$1.449
600
$1.014
1,200
$0.922
3,000
$0.757
5,400
$0.685
10,200 +
$0.667
Click for Quote
Log in
to unlock special pricing