- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 63YXG56MEFC8X11.5
63YXG56MEFC8X11.5
Rubycon America
Aluminum Electrolytic - Radial - 56uF - 20% - 63VDC - 8mm dia x 11.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 56uF - 20% - 63VDC - 8mm dia x 11.5mm - -40 to 105°C
Search Keywords: 63YXG56MEFC8X115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:63YXG56MEFC8X11.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:56 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,948
Can Ship immediately
Buy all 1,948 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1948
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.0878
2,000
$0.0798
4,000
$0.0781
6,000
$0.0769
8,000
$0.0758
26,000
$0.0746
50,000
$0.0735
100,000 +
$0.0724
Click for Quote
Log in
to unlock special pricing