- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3YXG4700MEFC12.5X30
Rubycon America
6.3YXG4700MEFC12.5X30
Aluminum Electrolytic - Radial - 4700uF - 20% - 6.3VDC - 12.5mm dia x 30mm - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 4700uF - 20% - 6.3VDC - 12.5mm dia x 30mm - -40 to 105°C
Search Keywords: 63YXG4700MEFC125X30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3YXG4700MEFC12.5X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is 6.3YXG4700MEFC12.5X30 RoHS compliant?
Yes, 6.3YXG4700MEFC12.5X30 is RoHS compliant.
What is the lead time for 6.3YXG4700MEFC12.5X30?
The standard lead time for 6.3YXG4700MEFC12.5X30 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
20
$1.223
100
$1.162
250
$0.830
600
$0.581
1,200
$0.528
3,000
$0.433
5,400
$0.392
10,200 +
$0.382
Click for Quote
Log in
to unlock special pricing