Available Replacements
Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

63YXF470MEFC12.5X25

Aluminum Electrolytic - Radial - 470uF - 20% - 63VDC - 12.5mm dia x 25mm - -40 to 105°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 470uF - 20% - 63VDC - 12.5mm dia x 25mm - -40 to 105°C
Search Keywords: 63YXF470MEFC125X25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    63YXF470MEFC12.5X25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 63YXF470MEFC12.5X25 discontinued?
Yes, 63YXF470MEFC12.5X25 from Rubycon America is discontinued (end-of-life June 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 63YXF470MEFC12.5X25?
The recommended replacement for 63YXF470MEFC12.5X25 is 63YXJ470M12.5X25 from Rubycon America, available from OnlineComponents.com.
Is 63YXF470MEFC12.5X25 RoHS compliant?
Yes, 63YXF470MEFC12.5X25 is RoHS compliant.
What is the lead time for 63YXF470MEFC12.5X25?
The standard lead time for 63YXF470MEFC12.5X25 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.483
250
$0.473
1,000
$0.464
3,000
$0.454
5,000
$0.445
8,000
$0.436
10,000
$0.428
15,000 +
$0.419
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!