- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3TWL22MEFC4X7
6.3TWL22MEFC4X7
Rubycon America
Aluminum Electrolytic - Radial - 22uF - 20% - 6.3VDC - 4mm dia x 7mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 22uF - 20% - 6.3VDC - 4mm dia x 7mm - -40 to 85°C
Search Keywords: 63TWL22MEFC4X7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3TWL22MEFC4X7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:4 x 7 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
200
$0.1240
500
$0.1180
1,000
$0.0840
2,500
$0.0650
5,000
$0.0530
10,000 +
$0.0432
Click for Quote
Log in
to unlock special pricing