- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3TRV8200M18X21.5
6.3TRV8200M18X21.5
Rubycon America
Aluminum Electrolytic - SMD - 8200uF - 20% - 6.3VDC - 18mm dia x 21.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 8200uF - 20% - 6.3VDC - 18mm dia x 21.5mm - -40 to 105°C
Search Keywords: 63TRV8200M18X215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3TRV8200M18X21.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:8200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:18 x 21.5 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$1.76
100
$1.58
250
$1.54
600
$1.51
1,200
$1.48
3,000
$1.46
5,400
$1.44
7,800 +
$1.43
Click for Quote
Log in
to unlock special pricing