- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3TLV2200M12.5X13.5
Rubycon America
6.3TLV2200M12.5X13.5
Aluminum Electrolytic - SMD - 2200uF - 20% - 6.3VDC - 12.5mm dia x 13.5mm - -55 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - SMD - 2200uF - 20% - 6.3VDC - 12.5mm dia x 13.5mm - -55 to 105°C
Search Keywords: 63TLV2200M125X135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3TLV2200M12.5X13.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is 6.3TLV2200M12.5X13.5 RoHS compliant?
Yes, 6.3TLV2200M12.5X13.5 is RoHS compliant.
What is the lead time for 6.3TLV2200M12.5X13.5?
The standard lead time for 6.3TLV2200M12.5X13.5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
22 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
450
$0.890
900
$0.668
1,350
$0.623
1,800 +
$0.611
Click for Quote
Log in
to unlock special pricing