Image is representational - see mfr. specs

6.3TKV100M6.3X6.1

Rubycon America

Aluminum Electrolytic - SMD - 100uF - 20% - 6.3VDC - 6.3mm dia x 6.1mm - -55 to 105°C

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Aluminum Electrolytic - SMD - 100uF - 20% - 6.3VDC - 6.3mm dia x 6.1mm - -55 to 105°C
Search Keywords: 63TKV100M63X61
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Rubycon America
  • 部品番号:
    6.3TKV100M6.3X6.1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    1002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount2190
  • Size:
    6.3 x 6.1 mm
  • Termination Style:
    N/R
  • Voltage:
    6.32205VDC
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
50
20 Weeks 出荷できます 9/30/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
50
$0.497
100
$0.472
250
$0.337
500
$0.236
1,000
$0.215
3,000
$0.176
5,000
$0.159
10,000 +
$0.155
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!