- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3SKV470M8X10.5
Rubycon America
6.3SKV470M8X10.5
Aluminum Electrolytic - SMD - 470uF - 20% - 6.3VDC - 8mm dia x 10.5mm - -55 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - SMD - 470uF - 20% - 6.3VDC - 8mm dia x 10.5mm - -55 to 105°C
Search Keywords: 63SKV470M8X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3SKV470M8X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.5 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is 6.3SKV470M8X10.5 RoHS compliant?
Yes, 6.3SKV470M8X10.5 is RoHS compliant.
What is the lead time for 6.3SKV470M8X10.5?
The standard lead time for 6.3SKV470M8X10.5 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Can Ship immediately
Buy all 365 in-stock or the regular minimum order quantity of 500
Stock lot only:
365
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$0.1709
500
$0.1554
2,500
$0.1472
5,000
$0.1462
7,500
$0.1452
10,000
$0.1433
25,000
$0.1406
50,000
$0.1402
100,000 +
$0.1397
Click for Quote
Log in
to unlock special pricing