- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3SEV47M5X5.5
6.3SEV47M5X5.5
Rubycon America
Aluminum Electrolytic - SMD - 47uF - 20% - 6.3VDC - 5mm dia x 5.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 47uF - 20% - 6.3VDC - 5mm dia x 5.5mm - -40 to 85°C
Search Keywords: 63SEV47M5X55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3SEV47M5X5.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:5 x 5.5 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.0797
2,500
$0.0702
5,000
$0.0687
7,500
$0.0676
25,000
$0.0666
50,000
$0.0656
100,000
$0.0646
150,000 +
$0.0636
Click for Quote
Log in
to unlock special pricing