- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 63SEV470M16X21.5
63SEV470M16X21.5
Rubycon America
Aluminum Electrolytic - SMD - 470uF - 20% - 63VDC - 16mm dia x 21.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 470uF - 20% - 63VDC - 16mm dia x 21.5mm - -40 to 85°C
Search Keywords: 63SEV470M16X215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:63SEV470M16X21.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:16 x 21.5 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$0.902
250
$0.807
600
$0.789
1,200
$0.772
3,000
$0.756
5,400
$0.747
7,800
$0.742
10,200 +
$0.740
Click for Quote
Log in
to unlock special pricing