- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3SEV4700M16X16.5
6.3SEV4700M16X16.5
Rubycon America
Aluminum Electrolytic - SMD - 4700uF - 20% - 6.3VDC - 16mm dia x 16.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 4700uF - 20% - 6.3VDC - 16mm dia x 16.5mm - -40 to 85°C
Search Keywords: 63SEV4700M16X165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3SEV4700M16X16.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$0.989
250
$0.885
500
$0.865
1,000
$0.846
3,000
$0.829
5,000
$0.819
8,000
$0.814
10,000 +
$0.812
Click for Quote
Log in
to unlock special pricing