- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 63SEV33M8X10.5
63SEV33M8X10.5
Rubycon America
Aluminum Electrolytic - SMD - 33uF - 20% - 63VDC - 8mm dia x 10.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 33uF - 20% - 63VDC - 8mm dia x 10.5mm - -40 to 85°C
Search Keywords: 63SEV33M8X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:63SEV33M8X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:8 x 10.5 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,364
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.1881
1,000
$0.1860
2,500
$0.1832
5,000
$0.1811
7,500
$0.1799
25,000
$0.1762
50,000
$0.1741
100,000 +
$0.1734
Click for Quote
Log in
to unlock special pricing