- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 63RX301000M16X31.5
63RX301000M16X31.5
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 63VDC - 16mm dia x 31.5mm - -40 to 130°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 63VDC - 16mm dia x 31.5mm - -40 to 130°C
Search Keywords: 63RX301000M16X315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:63RX301000M16X31.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 130 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.535
100
$3.358
200
$2.399
600
$1.679
1,000
$1.526
2,600
$1.253
5,000
$1.134
10,000 +
$1.105
Click for Quote
Log in
to unlock special pricing